C146 10B007 000 2

Heilind Number:AMEC146 10B007 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10B007 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7+PE Heavy duty female contact insert for stamped crimp contacts

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10B007 000 2
Color:Gray
Series:Heavymate® D
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:8
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Gold, Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:A4
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:250 V
SKU:AMEC146 10B007 000 2

Detailed Description

The C146 10B007 000 2 is a female connector from the Heavymate® D series, designed for heavy-duty power applications. Featuring a durable Polybutylene Terephthalate housing, this connector is built to withstand harsh industrial environments. With 8 gold and silver-plated brass contacts, it ensures reliable and low-resistance signal transmission. Its crimp termination method allows for easy and secure installation, while its IP20 rating provides protection against dust and debris. Operating between -40°C and 125°C, it is suitable for a wide range of temperature conditions. With a current rating of 16A and a voltage rating of 250V, it is capable of handling high power loads. UL 94V-0 rated for flammability, it meets strict safety standards. Suitable for wire sizes ranging from 0.14 to 2.5mm², it offers versatility in connectivity options. With a mating cycle of 500 cycles, it ensures long-term durability. Although not RoHS compliant, it adheres to high-quality standards. Perfect for industrial power applications, this connector is a reliable choice for your connectivity needs.