C14610B0101024

Heilind Number:AMEC14610B0101024
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610B0101024
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610B0101024
Color:Gray
Series:Heavymate® A
Gender:Female
Housing Material:Nylon
Number of Contacts:11
Termination Method:Screw
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:A10
Mating Cycles:500 cycle
Wire Size:0.5 - 2.5 mm
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:250 V
SKU:AMEC14610B0101024

Detailed Description

The C14610B0101024 Heavy Duty Power Connector in Gray from the Heavymate® A series is designed for reliable and durable performance, featuring a female housing made of Nylon. With 11 contacts for secure connections, it offers screw termination with brass contacts plated in silver, ensuring efficient power transmission. Operating in temperatures ranging from -40°C to 125°C, it has an IP20 rating for protection. The A10 contact size accommodates wire sizes from 0.5 to 2.5mm, with a UL 94V-0 flammability rating. Capable of handling up to 16A at 250V, this connector is ideal for various power applications. With a lifespan of 500 mating cycles, it guarantees long-term functionality. The C14610B0101024 is a essential component for reliable power transmission in demanding environments.