C14610B01210013

Heilind Number:AMEC14610B01210013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610B01210013
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610B01210013
Color:Gray
Gender:Female
IP Rating:IP20
Wire Size:1.5 - 16 mm
Contact Size:E24
Mating Cycles:500 cycle
Current Rating:80 A
Voltage Rating:400 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Polycarbonate
Number of Contacts:4
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® K
SKU:AMEC14610B01210013

Detailed Description

The C14610B01210013 connector, a part of the Heavymate® K series, is a reliable solution for heavy-duty power connectivity. Designed for female gender application, this gray connector features a durable polycarbonate housing ensuring robust performance in various environments. With four brass contacts plated with silver, it offers efficient power transmission with a current rating of 80 A and a voltage rating of 400 V. The crimp termination method and E24 contact size make it easy to install and maintain, while its wide operating temperature range from -40°C to 125°C guarantees suitability for diverse industrial settings. Compliant with IP20 and UL 94V-0 standards for ingress protection and flammability, this connector is a safe and dependable choice for power applications, with a mating cycle rating of 500 cycles ensuring long-term durability. Perfect for use in demanding environments, it is a essential component for power distribution systems.