C146 10B012 600 15

Heilind Number:AMEC146 10B012 600 15
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10B012 600 15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUCHSENMODUL 12-POLIG CRIMP, IP20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10B012 600 15
Color:Black
Gender:Female
IP Rating:IP20
Wire Size:0.14 - 2.5 mm²
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:250 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:12
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® F
SKU:AMEC146 10B012 600 15

Detailed Description

Introducing the BUCHSENMODUL 12-POLIG CRIMP, an essential component in the Heavymate® F series. This female connector, designed for heavy-duty power applications, boasts a durable nylon housing and 12 brass contacts with silver plating, ensuring reliable conductivity. With a wide wire size range of 0.14 to 2.5 mm² and a current rating of 10 A, it accommodates various power needs. Operating smoothly in temperatures ranging from -40°C to 125°C and with an IP20 ingress protection rating, this connector is suitable for diverse environments. RoHS compliant and featuring UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Ideal for industrial use, it guarantees performance with a 500-cycle mating durability. Trust in the C14610B01260015 for efficient and secure power connections.