C146 10B015 060 2

Heilind Number:AMEC146 10B015 060 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10B015 060 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET INSERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10B015 060 2
Color:Gray
Gender:Female
IP Rating:IP20
Wire Size:0.14 - 2.5 mm²
Contact Size:A10
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:250 V
Contact Plating:Gold, Silver
Contact Material:Brass
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:16
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® D
SKU:AMEC146 10B015 060 2

Detailed Description

The Heavymate® D SOCKET INSERT C146 10B015 060 2 in Gray is a female connector designed for heavy-duty power applications. Constructed with durable glass-filled polycarbonate housing, it features 16 contacts for reliable connectivity. The termination method is crimp, ensuring secure wire attachment, while the contact material is brass with gold and silver plating for optimal conductivity. Operating in temperatures ranging from -40°C to 125°C, it offers IP20 protection and meets UL 94V-0 flammability standards. With a current rating of 10A and voltage rating of 250V, this connector is suitable for demanding environments. It is RoHS compliant and guarantees 500 mating cycles, making it a reliable choice for power connections in various industries.