C14610B0165001

Heilind Number:AMEC14610B0165001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610B0165001
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610B0165001
Color:Gray
Gender:Female
IP Rating:IP20
Wire Size:0.14 - 4 mm
Contact Size:E16
Mating Cycles:500 cycle
Current Rating:16 A
Voltage Rating:500 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Polycarbonate
Number of Contacts:17
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® E
SKU:AMEC14610B0165001

Detailed Description

Introducing the C14610B0165001, a robust Heavy Duty Power Connector from the Heavymate® E series designed for female gender applications. Crafted with durable Polycarbonate housing, this connector features 17 brass contacts with silver plating, ensuring reliable conductivity. With a crimp termination method and a contact size of E16, it offers easy and secure installation for wires ranging from 0.14 to 4mm. Operating flawlessly in temperatures from -40°C to 125°C, and boasting an IP20 rating for dust protection, this connector is ideal for various industrial environments. Rated for 16A at 500V, it guarantees efficient power transmission. Compliant with UL 94V-0 flammability standards, it prioritizes safety. With a lifespan of 500 mating cycles, it is a durable solution for power connectivity needs. Explore the C14610B0165001 and experience high-performance power connection.