C14610B0168101

Heilind Number:AMEC14610B0168101
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610B0168101
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610B0168101
Color:Gray
Gender:Female
IP Rating:IP20
Wire Size:0.5 - 2.5 mm
Contact Size:E16
Mating Cycles:100 cycle
Current Rating:10 A
Voltage Rating:500 V
Contact Material:FE/KO
Housing Material:Polycarbonate
Number of Contacts:17
Termination Method:Screw
Flammability Rating:UL 94V-0
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® E/FE/KO
SKU:AMEC14610B0168101

Detailed Description

The C14610B0168101 Heavy Duty Power Connector in Gray is a reliable and durable solution for high-current power transmission in industrial environments. Featuring a female gender and made of robust polycarbonate housing, it ensures secure and efficient connections. With 17 contacts, termination via screw method, and contact material FE/KO, it guarantees optimal performance. Operating smoothly in temperatures ranging from -40 °C to 100 °C, and boasting an IP20 rating for dust protection, it is suitable for a wide range of applications. The E16 contact size accommodates wires of 0.5 - 2.5 mm, while its UL 94V-0 flammability rating ensures safety. With a current rating of 10 A and voltage rating of 500 V, this connector is a vital component in power systems. Its 100 mating cycles durability and compliance with various safety standards make it a dependable choice for demanding environments. Part of the Heavymate® E/FE/KO series, it offers seamless compatibility and performance.