C146 10B017 600 15

Heilind Number:AMEC146 10B017 600 15
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10B017 600 15
ECAD Model:
3D Model

Description:

Buchsenmodul 17-polig crimp, IP20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10B017 600 15
Color:Black
Series:Heavymate® F
Gender:Female
Housing Material:Nylon
Number of Contacts:18
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:830 V
SKU:AMEC146 10B017 600 15

Detailed Description

Introducing the C146 10B017 600 15, a high-performance Buchsenmodul that meets the demands of heavy-duty power connectivity. This 17-pin female connector, part of the Heavymate® F series, ensures reliable and secure transmission in industrial environments. Constructed with durable nylon housing and brass contacts plated with silver, it offers exceptional conductivity and corrosion resistance. With a current rating of 10 A and a voltage rating of 830 V, this connector is designed for robust power applications. Its crimp termination method allows for easy and efficient installation, accommodating wire sizes ranging from 0.14 to 2.5 mm². Certified with an IP20 rating for dust and moisture protection, and UL 94V-0 flammability rating, it guarantees safety and performance. RoHS compliant and capable of withstanding temperatures from -40°C to 125°C, this connector is not only environmentally friendly but also suitable for a wide range of operating conditions. With a mating cycle of 500 cycles, it ensures long-term durability. Whether used in machinery, automation, or power distribution systems, the C146 10B017 600 15 is the perfect choice for high-reliability power connections.