C146 10B020 600 15

Heilind Number:AMEC146 10B020 600 15
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10B020 600 15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Buchsenmodul 20-polig crimp, IP20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10B020 600 15
Color:Black
Series:Heavymate® F
Gender:Female
Housing Material:Nylon
Number of Contacts:20
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:830 V
SKU:AMEC146 10B020 600 15

Detailed Description

The C146 10B020 600 15 is a 20-pin female crimp socket module designed for heavy-duty power connections. With an IP20 rating, it ensures reliable performance in various environments. The black nylon housing and brass contacts with silver plating guarantee durability and efficient conductivity. Operating between -40 °C to 125 °C, it is suitable for a wide range of applications. With a current rating of 16 A and a voltage rating of 830 V, it can handle high-power demands with ease. RoHS compliant and UL 94V-0 rated for flammability, this connector module meets international standards for safety and environmental responsibility. Its 500 mating cycles ensure long-term reliability, making it ideal for industrial and commercial use.