C146 10B040 000 2

Heilind Number:AMEC146 10B040 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10B040 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET INSERT 40 WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10B040 000 2
Color:Gray
Series:Heavymate® D
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:41
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Gold, Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E16
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:250 V
SKU:AMEC146 10B040 000 2

Detailed Description

The C146 10B040 000 2 SOCKET INSERT 40 WAY in Gray is a crucial component for Heavy Duty Power Connectors, specifically designed for demanding industrial applications. Featuring a robust Glass-Filled Polycarbonate housing, this female insert ensures reliable connectivity in harsh environments. With 41 gold and silver-plated brass contacts supporting wire sizes from 0.14 to 2.5 mm², it guarantees efficient power transmission at a maximum operating temperature of 125 °C. Rated for 10 A and 250 V, with IP20 protection and UL 94V-0 flammability rating, this insert meets stringent safety standards. Designed for 500 mating cycles, it offers long-lasting performance. Compliant with RoHS regulations, the C146 10B040 000 2 is a high-quality solution for power distribution systems.