C14610B04650010

Heilind Number:AMEC14610B04650010
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610B04650010
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610B04650010
Color:Gray
Series:Heavymate® EE
Gender:Female
Housing Material:Polycarbonate
Number of Contacts:47
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E24
Mating Cycles:500 cycle
Wire Size:0.14 - 4 mm
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:500 V
SKU:AMEC14610B04650010

Detailed Description

Introducing the C14610B04650010, a crucial component in our Heavymate® EE series, designed for high-performance connectivity in industrial environments. This female connector, crafted from durable polycarbonate housing material, features 47 brass contacts with silver plating, ensuring reliable and efficient transmission. With a wide operating temperature range from -40°C to 125°C and an IP20 rating, it guarantees suitability for diverse applications. The crimp termination method and E24 contact size streamline installation, accommodating wire sizes from 0.14 to 4 mm. Certified with UL 94V-0 flammability rating, it upholds safety standards. Capable of handling up to 16A and 500V, it's ideal for heavy-duty power applications. With a mating cycle of 500 and no hi-rel designation, it strikes a balance between performance and cost-effectiveness. Upgrade your connectivity with this essential connector, ensuring seamless power distribution in demanding settings.