C14610B0570006

Heilind Number:AMEC14610B0570006
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610B0570006
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610B0570006
Color:Gray
Gender:Female
IP Rating:IP20
Wire Size:2.5 mm²
Mating Cycles:500 cycle
Voltage Rating:150 V
Contact Plating:Silver
Contact Material:Tin Bronze
Housing Material:Die Cast Aluminum
Number of Contacts:58
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® S
SKU:AMEC14610B0570006

Detailed Description

Introducing the C14610B0570006, a robust and reliable connector from the Heavymate® S series designed for heavy-duty power applications. This female connector, with its sleek Gray housing made of durable Die Cast Aluminum, offers exceptional performance in demanding environments. With 58 contacts, each featuring Tin Bronze construction and Silver plating, it ensures secure and efficient power transmission. The Crimp termination method guarantees easy installation. Operating seamlessly in temperatures ranging from -40°C to 125°C, and boasting an IP20 rating for protection against dust and debris, this connector is built to last. With a maximum voltage rating of 150V and wire size compatibility up to 2.5mm², it meets the most stringent power connectivity requirements. Whether in industrial settings or critical infrastructure, the C14610B0570006 delivers unparalleled quality and performance.