C14610B0640052

Heilind Number:AMEC14610B0640052
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610B0640052
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610B0640052
Color:Gray
Series:Heavymate® D
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:129
Termination Method:Crimp
Contact Material:Brass
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E48
Mating Cycles:500 cycle
Wire Size:4.1 mm
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:250 V
SKU:AMEC14610B0640052

Detailed Description

The C14610B0640052 Heavy Duty Power Connector in Gray color from the Heavymate® D series is designed for female gender applications, featuring a robust housing made of Glass-Filled Polycarbonate. With 129 brass contacts for efficient connectivity, this connector ensures reliable performance in a wide temperature range from -40 °C to 125 °C. Its IP20 rating offers protection against solid objects, making it suitable for various environments. The Crimp termination method and E48 contact size facilitate easy installation. With a high mating cycle of 500, it guarantees long-lasting usage. UL 94V-0 flammability rating ensures safety, while the 10 A current and 250 V voltage ratings make it ideal for power applications. Classified under the Heavy Duty Power Connectors category, this product, bearing the acronym C14610B0640052, is a durable and efficient solution for power connectivity needs.