C146 10B072 000 9

Heilind Number:AMEC146 10B072 000 9
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10B072 000 9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET INSERT 72 WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10B072 000 9
Color:Gray
Series:Heavymate® DD
Gender:Female
Housing Material:Polycarbonate
Number of Contacts:73
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E16
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:250 V
SKU:AMEC146 10B072 000 9

Detailed Description

The SOCKET INSERT 72 WAY, part of the Heavymate® DD series, offers high-performance connectivity with its female gender design and durable polycarbonate housing material. Featuring 73 contacts with crimp termination method, each contact made of brass with silver plating ensures reliable conductivity. With a wide operating temperature range from -40 °C to 125 °C and IP20 rating, it guarantees functionality in various environments. The E16 contact size accommodates wire sizes from 0.14 to 2.5 mm², while UL 94V-0 flammability rating ensures safety. With a current rating of 10 A and voltage rating of 250 V, it is suitable for heavy-duty power applications. RoHS compliant and offering 500 mating cycles, this connector is reliable and efficient for industrial use.