C14610B1080059

Heilind Number:AMEC14610B1080059
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610B1080059
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610B1080059
Color:Gray
Series:Heavymate® DD
Gender:Female
Housing Material:Polycarbonate
Number of Contacts:217
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E48
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:250 V
SKU:AMEC14610B1080059

Detailed Description

Introducing the C14610B1080059, a robust and reliable connector designed for heavy-duty power applications. This Gray Heavymate® DD series connector, tailored for Female use, features a durable Polycarbonate housing ensuring longevity in demanding environments. With an impressive 217 Brass contacts plated with Silver, it guarantees excellent conductivity. The Crimp termination method facilitates easy and secure installation, while the wide operating temperature range of -40°C to 125°C makes it suitable for various conditions. Rated IP20 for protection against solid objects, this connector ensures safety. With a contact size of E48, it accommodates wire sizes ranging from 0.14 to 2.5 mm, and meets UL 94V-0 flammability standards. Supporting a current rating of 10A and a voltage rating of 250V, it is ideal for power transmission. With a mating cycle of 500 cycles, it offers durability. From the category of Connectors, Heavy Duty Power Connectors, and Accessories, the C14610B1080059 guarantees high performance and reliability in power connectivity applications.