C146 10F003 000 4

Heilind Number:AMEC146 10F003 000 4
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10F003 000 4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Anbaugeh

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10F003 000 4
Series:Heavymate® A
Housing Material:Nylon
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Finish:Powder Coated
Product Type:Housing
SKU:AMEC146 10F003 000 4

Detailed Description

Enhance your heavy-duty power connectivity with the C146 10F003 000 4 Anbaugeh housing from the Heavymate® A series. Crafted from durable nylon with a powder-coated gray finish, this IP65-rated housing ensures reliable performance in harsh environments, withstanding temperatures ranging from -40°C to 125°C. Featuring a lever mating type and a seal made of Acrylonitrile Butadiene Rubber, it guarantees secure and watertight connections. This RoHS-compliant product is ideal for a wide range of applications in the industrial and commercial sectors, providing a robust solution for your power connector needs.