| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0030044 |
| Finish: | Powder Coated |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Product Type: | Housing |
| Housing Color: | Gray |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14610F0030044 |
C14610F0030044
Specifications
Detailed Description
Introducing the C14610F0030044, a durable and reliable Heavy Duty Power Connector Housing from the Heavymate® series. Constructed with high-quality Nylon housing material and featuring a powder-coated finish in a sleek gray color, this IP65-rated connector is designed to withstand harsh environments. Operating seamlessly in temperatures ranging from -40°C to 100°C, it ensures optimal performance in various conditions. The lever mating type allows for easy and secure connections, while the Acrylonitrile Butadiene Rubber seal provides added protection against moisture and dust. Perfect for industrial applications, this housing is part of our extensive range of Heavy Duty Power Connector Hoods & Housings, offering unmatched quality and reliability. Elevate your power connectivity with the C14610F0030044.

