| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0065001 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG65 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610F0065001 |
C14610F0065001
Specifications
Detailed Description
Introducing the C14610F0065001, a rugged Heavymate® connector housing designed for harsh industrial environments. With a durable construction and an IP65 rating, this housing offers reliable protection against dust and water ingress, ensuring uninterrupted operation even in the most demanding conditions. Featuring a lever mating type and a single cable entry point on the side with a PG65 thread size, installation is quick and easy. The use of high-quality Acrylonitrile Butadiene Rubber seals guarantees secure connections and prevents moisture penetration. With a wide operating temperature range from -40°C to 100°C, this housing is suitable for applications in extreme climates. Perfect for heavy-duty power connectors, this Housing (C14610F0065001) is a vital component in any industrial setup.

