| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0066061 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG16 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 2 |
| SKU: | AMEC14610F0066061 |
C14610F0066061
Specifications
Detailed Description
Introducing the C14610F0066061, part of the Heavymate® series, a rugged housing designed for heavy-duty power connectors. With a maximum operating temperature of 100 °C and a minimum of -40 °C, this IP65-rated housing ensures reliable performance in harsh environments. Featuring a PG16 thread size and lever mating type, it offers secure and easy connectivity. The seal material, Acrylonitrile Butadiene Rubber, provides excellent protection against moisture and dust. With two side cable entry points, installation is convenient and versatile. Perfect for industrial applications, this housing is a crucial component for power connectors, guaranteeing durability and efficiency.

