| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0068061 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG16 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610F0068061 |
C14610F0068061
Specifications
Detailed Description
The C14610F0068061 Heavy Duty Power Connector Housing from the Heavymate® series is designed for reliable power connectivity in demanding environments. With a rugged construction and IP65 rating, it offers protection against dust and water ingress, ensuring optimal performance even in harsh conditions. Featuring a PG16 thread size and side cable entry point with a lever mating type, it facilitates easy and secure installation. The Acrylonitrile Butadiene Rubber seal material guarantees a tight seal, maintaining the integrity of the connection. Operating efficiently in temperatures ranging from -40°C to 100°C, this housing is suitable for a wide range of industrial applications. Perfect for use with Heavy Duty Power Connectors, it provides a robust solution for power transmission needs.

