| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F00800112 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Product Type: | Housing |
| SKU: | AMEC14610F00800112 |
C14610F00800112
Specifications
Detailed Description
Introducing the C14610F00800112, part of the Heavymate® series, a durable and reliable housing solution for heavy-duty power connectors. Constructed from high-quality nylon with an IP65 rating, this housing ensures superior protection against dust and water ingress, making it ideal for use in harsh industrial environments. Operating effortlessly in temperatures ranging from -40°C to 100°C, it guarantees reliable performance even in extreme conditions. Featuring a lever mating type and a seal made from Acrylonitrile Butadiene Rubber, it offers secure and watertight connections. The sleek gray housing, with the acronym C14610F00800112, is not only functional but also visually appealing. Perfect for a wide range of applications in the connector and power industries, this product is a must-have for professionals seeking top-quality components.

