| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0100021 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Housing |
| SKU: | AMEC14610F0100021 |
C14610F0100021
Specifications
Detailed Description
Introducing the C14610F0100021, a rugged and reliable Heavy Duty Power Connector Housing from our Heavymate® series. Crafted from durable Nylon with a powder-coated finish in sleek gray, this IP65-rated housing ensures protection against dust and water ingress, making it ideal for harsh industrial environments. Operating seamlessly in temperatures ranging from -40°C to 100°C, it guarantees consistent performance in extreme conditions. Featuring a lever mating type for easy and secure connections, and a seal made of Acrylonitrile Butadiene Rubber for added resilience, this housing is engineered for efficient power transmission. Perfect for various applications, it belongs to our extensive range of Heavy Duty Power Connector Hoods & Housings, making it a vital component for any power system. With its high-quality construction and reliable performance, the C14610F0100021 is the ultimate solution for your power connectivity needs.

