| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0100031 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Housing |
| SKU: | AMEC14610F0100031 |
C14610F0100031
Specifications
Detailed Description
Introducing the C14610F0100031, a rugged and reliable Heavy Duty Power Connector Housing from the Heavymate® series. Engineered for demanding industrial environments, this housing is constructed with durable Nylon material and features a powder-coated finish for added protection. With an IP65 rating, it offers excellent resistance to dust and water ingress, making it ideal for outdoor applications. The lever mating type allows for easy and secure connections, while the Acrylonitrile Butadiene Rubber seal ensures a tight and reliable seal. Operating efficiently in temperatures ranging from -40°C to 100°C, this housing is built to withstand extreme conditions. Perfect for use in power connector assemblies, it is a crucial component for ensuring reliable power transmission in heavy-duty equipment. The C14610F0100031 is the ultimate solution for your high-power connectivity needs.

