| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0100901 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Mount Angle: | Right Angle |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Housing |
| SKU: | AMEC14610F0100901 |
C14610F0100901
Specifications
Detailed Description
The C14610F0100901 Heavymate® series housing is a durable and reliable solution for heavy-duty power connectivity. Constructed from high-quality nylon with a powder-coated finish, it offers excellent protection and longevity. With an IP65 rating, it is resistant to dust and water ingress, ensuring optimal performance in harsh environments. The lever mating type and right-angle mount angle make installation easy and convenient. Operating temperature range of -40 °C to 100 °C allows for versatility in various applications. The Acrylonitrile Butadiene Rubber seal provides additional protection against environmental factors. This gray housing, part of the Heavy Duty Power Connector line, is ideal for demanding industrial and commercial settings. With its superior quality and design, the C14610F0100901 is a must-have component for power connectors.

