C14610F0106001

Heilind Number:AMEC14610F0106001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610F0106001
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610F0106001
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:PG16
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry:Side
Product Type:Housing
Cable Entry Points:1
SKU:AMEC14610F0106001

Detailed Description

Introducing the Heavymate® Housing, SKU C14610F0106001, designed for heavy-duty power connector applications. With a maximum operating temperature of 100 °C and a durable Acrylonitrile Butadiene Rubber seal, this housing ensures reliability in harsh environments. Featuring an IP65 rating and a side cable entry with a PG16 thread size, it offers secure connectivity while protecting against dust and water ingress. The lever mating type allows for easy installation, making it ideal for industrial and outdoor use. With its robust construction and wide cable entry points, it is a versatile solution for power connectors. Upgrade your connectivity setup with the C14610F0106001 housing, part of the comprehensive Heavy Duty Power Connector range.