| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0106061 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG16 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 2 |
| SKU: | AMEC14610F0106061 |
C14610F0106061
Specifications
Detailed Description
Introducing the C14610F0106061, a robust Heavymate® series housing designed for demanding industrial applications. With a durable construction featuring an IP65 rating, this housing ensures reliable performance even in harsh environments. The PG16 thread size and lever mating type offer secure connections, while the acrylonitrile butadiene rubber seal provides excellent protection against moisture and dust. Suitable for cable entry from the side, this housing accommodates two cable entry points, making it versatile for various installations. Operating efficiently in temperatures ranging from -40°C to 100°C, it is ideal for use in both extreme cold and hot conditions. A must-have in the realm of connectors, the C14610F0106061 guarantees high performance and durability, meeting the needs of heavy-duty power applications.

