| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0108041 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG16 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610F0108041 |
C14610F0108041
Specifications
Detailed Description
The C14610F0108041 Heavy Duty Power Connector Housing from the Heavymate® series ensures reliable power connectivity in demanding environments. With a durable Acrylonitrile Butadiene Rubber seal, it offers IP65 protection, safeguarding against dust and water ingress. Designed for versatility, it features a side cable entry with a PG16 thread size, suitable for various cable types. The lever mating type allows for easy and secure connections, while its wide operating temperature range of -40°C to 100°C ensures performance in extreme conditions. This housing, with a single cable entry point, is ideal for industrial applications requiring rugged and dependable power connectors.

