| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0108061 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG16 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610F0108061 |
C14610F0108061
Specifications
Detailed Description
Introducing the Heavymate® Series Housing, SKU C14610F0108061, designed for rugged industrial environments. With a durable construction, this IP65-rated housing ensures reliable operation in harsh conditions, from extreme cold of -40°C to high temperatures up to 100°C. Featuring a PG16 thread size and lever mating type, it offers secure connectivity for heavy-duty power applications. The Acrylonitrile Butadiene Rubber seal provides excellent protection against water and dust ingress. With a side cable entry point, installation is quick and convenient. Perfect for use in demanding environments, this housing is part of a comprehensive range of heavy-duty power connectors and accessories. Trust in the C14610F0108061 for dependable performance in critical power applications.

