C146 10F015 000 2

Heilind Number:AMEC146 10F015 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10F015 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BULKHEAD HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10F015 000 2
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Finish:Powder Coated
Product Type:Housing
SKU:AMEC146 10F015 000 2

Detailed Description

Introducing the C146 10F015 000 2, a heavy-duty BULKHEAD HOUSING designed for rugged industrial applications. Part of the Heavymate® series, this housing is constructed from durable Nylon with a gray Powder Coated finish, ensuring longevity and reliability in harsh environments. With an IP65 rating and a seal made of Acrylonitrile Butadiene Rubber, it offers excellent protection against dust, water, and chemicals. Operating seamlessly in temperatures ranging from -40°C to 100°C, it is suitable for use in a wide range of conditions. This RoHS-compliant housing, part of the Connectors category, is perfect for Heavy Duty Power Connector setups, providing secure and efficient connectivity. Upgrade your power systems with the C14610F0150002 BULKHEAD HOUSING.