| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0150032 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Housing |
| SKU: | AMEC14610F0150032 |
C14610F0150032
Specifications
Detailed Description
Introducing the C14610F0150032, a versatile and durable housing component from our Heavymate® series. Constructed from high-quality Nylon with a powder-coated gray finish, this housing ensures reliable performance in even the harshest environments. With a wide operating temperature range of -40°C to 100°C and an IP65 rating for dust and water resistance, it is perfect for industrial applications. The seal material, Acrylonitrile Butadiene Rubber, provides additional protection, while its RoHS compliance guarantees environmental responsibility. Designed for heavy-duty power connectors, this product is essential for maintaining secure and efficient electrical connections. Upgrade your connectivity solutions with the C14610F0150032 housing.

