| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0156002 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG21 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 2 |
| SKU: | AMEC14610F0156002 |
C14610F0156002
Specifications
Detailed Description
Introducing the C14610F0156002, part of the Heavymate® series, a robust housing designed for heavy-duty power connector applications. With a maximum operating temperature of 100°C and a minimum of -40°C, this IP65-rated housing ensures reliable performance in harsh environments. Featuring a PG21 thread size and lever mating type, it offers secure connectivity. The Acrylonitrile Butadiene Rubber seal provides excellent protection against dust and water ingress. With two cable entry points on the side, it facilitates easy installation. Perfect for industrial applications, the C14610F0156002 guarantees durability and efficiency. Elevate your power connector setups with this high-quality product.

