C146 10F015 601 2

Heilind Number:AMEC146 10F015 601 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10F015 601 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sockelgeh

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10F015 601 2
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:PG16
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry:Side
Product Type:Housing
Cable Entry Points:2
SKU:AMEC146 10F015 601 2

Detailed Description

The C146 10F015 601 2 Sockelgeh Housing, part of the Heavymate® series, is designed for heavy-duty power connector applications. With a rugged construction and IP65 rating, it ensures reliable performance in harsh environments with a wide operating temperature range from -40 °C to 100 °C. Featuring a PG16 thread size and Acrylonitrile Butadiene Rubber seal material, it offers secure cable entry and protection against dust and water ingress. This housing, with two cable entry points on the side, is ideal for use in industrial settings where durability and safety are paramount. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your power connector setup with the C14610F0156012 for seamless connectivity and peace of mind.