| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0158072 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG16 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610F0158072 |
C14610F0158072
Specifications
Detailed Description
Introducing the Heavymate® Housing, SKU C14610F0158072, a robust solution designed for heavy-duty power connectivity in demanding environments. With a maximum operating temperature of 100 °C and a minimum of -40 °C, this housing ensures reliable performance in extreme conditions. Featuring an IP65 rating and a seal material of Acrylonitrile Butadiene Rubber, it provides excellent protection against dust and water ingress. The PG16 thread size and lever mating type allow for secure and easy connections. With a single cable entry point on the side, it offers efficient cable management. This housing is part of our extensive range of Heavy Duty Power Connector Hoods & Housings, making it ideal for industrial applications. Trust in the C14610F0158072 for durable and high-quality power connectivity solutions.

