| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0160011 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Housing |
| SKU: | AMEC14610F0160011 |
C14610F0160011
Specifications
Detailed Description
Introducing the C14610F0160011, part of the Heavymate® series, a heavy-duty power connector housing designed for reliable performance in demanding environments. Constructed from durable nylon with a powder-coated finish in sleek gray, this IP65-rated housing ensures protection against dust and water ingress. Operating seamlessly in temperatures ranging from -40°C to 100°C, it is ideal for a wide range of industrial applications. Featuring a lever mating type and an Acrylonitrile Butadiene Rubber seal, this housing guarantees secure and watertight connections. Whether used in automotive, aerospace, or machinery operations, the C14610F0160011 offers uncompromising quality and durability. Trust in this essential component for your power connector needs.

