C146 10F016 003 1

Heilind Number:AMEC146 10F016 003 1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10F016 003 1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C146E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10F016 003 1
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Finish:Powder Coated
Product Type:Housing
SKU:AMEC146 10F016 003 1

Detailed Description

Introducing the C146 10F016 003 1, also known as the C146E housing from our Heavymate® series. Constructed with durable nylon and boasting an IP65 rating, this housing is designed to withstand even the harshest environments. With a wide operating temperature range from -40°C to 100°C, it ensures reliable performance in extreme conditions. The lever mating type allows for easy and secure connections, while the Acrylonitrile Butadiene Rubber seal provides additional protection against moisture and debris. Finished in a sleek gray powder coating, this housing not only offers functionality but also adds a touch of industrial style. RoHS compliant and part of our extensive line of connectors and accessories, the C14610F0160031 is the perfect solution for heavy-duty power applications.