| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0166061 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG21 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 2 |
| SKU: | AMEC14610F0166061 |
C14610F0166061
Specifications
Detailed Description
Introducing the C14610F0166061 from the Heavymate® series, a robust housing designed for heavy-duty power connectors. With a maximum operating temperature of 100°C and a minimum of -40°C, this IP65-rated housing ensures reliable performance in diverse environments. Featuring a PG21 thread size and lever mating type, it offers secure cable connections. The acrylonitrile butadiene rubber seal provides excellent protection, making it ideal for industrial applications. With two cable entry points on the side, installation is easy and efficient. This product is part of our extensive range of connectors and accessories, meeting the highest standards for quality and durability. Upgrade your power connectivity with the C14610F0166061 housing.

