| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0168061 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG21 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610F0168061 |
C14610F0168061
Specifications
Detailed Description
Introducing the C14610F0168061, a rugged Heavy Duty Power Connector Housing from the Heavymate® series designed to meet the demands of industrial environments. With a robust construction, this housing ensures reliable performance even in harsh conditions, with an IP65 rating for dust and water resistance. Featuring a lever mating type and a single cable entry point, installation is convenient and secure. The durable Acrylonitrile Butadiene Rubber seal material provides added protection, while the PG21 thread size accommodates standard cables. Operating smoothly in temperatures ranging from -40°C to 100°C, this housing is perfect for a wide range of applications. Trust in the C14610F0168061 for efficient and durable power connectivity in any setting.

