| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0240003 |
| Finish: | Powder Coated |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Product Type: | Housing |
| Housing Color: | Gray |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14610F0240003 |
C14610F0240003
Specifications
Detailed Description
Introducing the Heavy Duty Power Connector Housing, part of the Heavymate® series. Constructed with durable Nylon material and featuring a powder coated finish in a sleek gray color, this housing is designed for maximum performance in demanding environments. With an IP65 rating, it offers protection against dust and water, making it ideal for industrial applications. The lever mating type allows for easy and secure connections, while the Acrylonitrile Butadiene Rubber seal ensures a reliable and durable seal. Operating in temperatures ranging from -40°C to 100°C, this housing is suited for a wide range of operating conditions. Perfect for use in power connectors, this product meets the highest standards for quality and reliability.

