| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0245001 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG21 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610F0245001 |
C14610F0245001
Specifications
Detailed Description
Introducing the Heavy Duty Power Connector Housing, part of the Heavymate® series with SKU C14610F0245001. Built to withstand extreme operating conditions, this IP65 rated housing ensures reliable performance in temperatures ranging from -40°C to 100°C. Featuring a PG21 thread size and a side cable entry point with a lever mating type, installation is quick and efficient. Crafted from durable Acrylonitrile Butadiene Rubber for superior seal protection, this housing is perfect for industrial applications requiring secure power connections. With a single cable entry point, it streamlines wiring setups while maintaining a high level of connectivity. Trust in the C14610F0245001 for robust and dependable power distribution in demanding environments.

