| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0246001 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG21 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 2 |
| SKU: | AMEC14610F0246001 |
C14610F0246001
Specifications
Detailed Description
Introducing the Heavy Duty Power Connector Housing, SKU C14610F0246001 from our Heavymate® series. Designed to withstand extreme environmental conditions, this rugged housing features a robust construction suitable for industrial applications. With a maximum operating temperature of 100°C and a minimum of -40°C, it ensures reliable performance in both hot and cold settings. The IP65 rating guarantees protection against dust and water ingress, while the PG21 threaded cable entry and lever mating type facilitate secure connections. Made with durable Acrylonitrile Butadiene Rubber seal material, it offers excellent sealing properties. This housing, with two cable entry points, is ideal for heavy-duty power connector installations. Experience dependable power connectivity with our C14610F0246001 housing.

