| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0246061 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG21 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 2 |
| SKU: | AMEC14610F0246061 |
C14610F0246061
Specifications
Detailed Description
The C14610F0246061 from the Heavymate® series is a robust housing designed for heavy-duty power connectors, featuring a durable construction suitable for demanding industrial environments. With a maximum operating temperature of 100°C and a minimum of -40°C, it ensures reliable performance in extreme conditions. Its IP65 rating guarantees protection against dust and water ingress, while the Acrylonitrile Butadiene Rubber seal material enhances sealing effectiveness. The PG21 thread size and lever mating type allow for secure connections, with two cable entry points facilitating easy installation. Perfect for applications requiring dependable power connectivity, this housing is a crucial component in any industrial setup.

