C146 10F025 000 2

Heilind Number:AMEC146 10F025 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10F025 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BULKHEAD HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10F025 000 2
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Finish:Powder Coated
Product Type:Housing
SKU:AMEC146 10F025 000 2

Detailed Description

The C146 10F025 000 2 BULKHEAD HOUSING, part of the Heavymate® series, is a durable and reliable component designed for heavy-duty power connections. Constructed from high-quality Nylon with a Powder Coated finish, this housing offers superior protection in harsh environments. With an IP65 rating and Acrylonitrile Butadiene Rubber seal material, it ensures secure and watertight connections. Operating efficiently in temperatures ranging from -40 °C to 100 °C, it is suitable for a wide range of industrial applications. Compliant with RoHS standards, this gray-colored housing guarantees both performance and environmental responsibility. Perfect for use in connectors, heavy-duty power connector hoods, and housings, it is a essential component for power distribution systems. The C146 10F025 000 2 offers unmatched durability and reliability for your connectivity needs.