| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0255012 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG16 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610F0255012 |
C14610F0255012
Specifications
Detailed Description
Introducing the Heavy Duty Power Connector Housing, part of the Heavymate® series with SKU C14610F0255012. Built to withstand extreme conditions, this IP65-rated housing ensures reliable operation in temperatures ranging from -40°C to 100°C. Featuring a durable Acrylonitrile Butadiene Rubber seal and a secure PG16 thread size, it guarantees a watertight and dustproof connection. The lever mating type offers easy and quick assembly, while the side cable entry point accommodates a single cable. Perfect for industrial and outdoor applications, this housing is essential for maintaining power connectivity in demanding environments. Upgrade to the C14610F0255012 for robust and efficient power management.

