| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0256012 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG16 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 2 |
| SKU: | AMEC14610F0256012 |
C14610F0256012
Specifications
Detailed Description
Introducing the C14610F0256012, part of our Heavymate® series, a heavy-duty power connector housing designed for rugged environments. With a maximum operating temperature of 100°C and a minimum of -40°C, it ensures reliable performance even in extreme conditions. Featuring an IP65 rating, PG16 thread size, and lever mating type, it offers secure and watertight connections. The Acrylonitrile Butadiene Rubber seal material guarantees protection against moisture and debris. With two cable entry points on the side, it allows for versatile installation. Ideal for industrial applications, this housing is part of our comprehensive range of Heavy Duty Power Connector Hoods & Housings, providing you with the durability and reliability you need.

