| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0405002 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG29 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610F0405002 |
C14610F0405002
Specifications
Detailed Description
The C14610F0405002, part of the Heavymate® series, is a rugged housing designed for heavy-duty power connectors. With a maximum operating temperature of 100°C and a minimum of -40°C, it ensures reliable performance in diverse environments. Featuring an IP65 rating, it offers protection against dust and water ingress. The PG29 thread size and lever mating type facilitate secure connections. Crafted from Acrylonitrile Butadiene Rubber, the seal material ensures durability. With a single cable entry point on the side, installation is efficient. This housing is ideal for applications in industrial settings, where robust power connectors are essential.

