| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0406002 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG29 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 2 |
| SKU: | AMEC14610F0406002 |
C14610F0406002
Specifications
Detailed Description
Introducing the Heavymate® housing, SKU C14610F0406002, designed for robust connectivity in demanding environments. With a maximum operating temperature of 100°C and a rugged construction, this housing is built to withstand extreme conditions, making it ideal for industrial applications. Featuring an IP65 rating for dust and water resistance, and a thread size of PG29, it ensures secure and reliable connections. The lever mating type allows for easy and quick assembly, while the acrylonitrile butadiene rubber seal provides excellent protection against moisture and contaminants. With two cable entry points on the side, this housing offers flexibility in installation. Perfect for heavy-duty power connectors, this product is a reliable solution for your connectivity needs. (Character count: 129)

