| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0645002 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG29 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610F0645002 |
C14610F0645002
Specifications
Detailed Description
Introducing the C14610F0645002, a rugged and reliable housing unit from the Heavymate® series designed for heavy-duty power connectors. With a durable construction and an IP65 rating, this housing ensures protection against water and dust, making it ideal for harsh environments. Featuring a convenient side cable entry point with a PG29 thread size, installation is quick and easy. The lever mating type allows for secure and effortless connections. Operating efficiently in temperatures ranging from -40°C to 100°C, this housing is suitable for a wide range of applications. Constructed with Acrylonitrile Butadiene Rubber seals, it guarantees reliable performance. With one cable entry point, it offers efficient cable management. Perfect for demanding industrial settings, the C14610F0645002 is a essential component for power connectivity needs.

