| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610F0646002 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG29 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 2 |
| SKU: | AMEC14610F0646002 |
C14610F0646002
Specifications
Detailed Description
The C14610F0646002 Heavy Duty Power Connector Housing, part of the Heavymate® series, is designed to withstand extreme operating conditions with a maximum temperature of 100°C and a minimum of -40°C. Featuring an IP65 rating for dust and water resistance, this housing ensures reliable performance in industrial environments. The PG29 thread size and lever mating type provide secure connections, while the Acrylonitrile Butadiene Rubber seal offers added protection. With two cable entry points on the side, it accommodates diverse wiring setups. A crucial component in the Heavy Duty Power Connector system, this housing is ideal for demanding applications in sectors such as manufacturing, energy, and transportation.

