| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146 10G006 506 8 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG21 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| SKU: | AMEC146 10G006 506 8 |
C146 10G006 506 8
Specifications
Detailed Description
Introducing the C146M Heavymate® Hood, a robust and reliable solution for heavy-duty power connectors. With a durable construction and IP65 rating, this hood ensures protection against dust and water, making it suitable for harsh environments. The lever mating type allows for easy and secure connections, while the Acrylonitrile Butadiene Rubber seal ensures optimal sealing performance. Designed for cable entry from the side with a PG21 thread size, this hood offers versatility in installation. Operating efficiently in temperatures ranging from -40°C to 100°C, it guarantees reliable performance even in extreme conditions. RoHS compliant, this hood is not only high-quality but also environmentally friendly. Perfect for industrial applications, the C146M is a must-have component for your power connector setup.

