| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0066078 |
| IP Rating: | IP65 |
| Cable Entry: | Top |
| Mating Type: | Lever |
| Thread Size: | PG29 |
| Product Type: | Hood |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry Points: | 1 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14610G0066078 |
C14610G0066078
Specifications
Detailed Description
Introducing the C14610G0066078, a rugged and reliable Heavy Duty Power Connector Hood from the Heavymate® series. With a durable construction and an IP65 rating, this hood ensures protection against dust and water ingress, making it ideal for harsh industrial environments. Designed for top cable entry with a PG29 thread size, it offers secure and efficient connectivity. The lever mating type allows for quick and easy installation. Operating seamlessly in temperatures ranging from -40 °C to 100 °C, it is suitable for a wide range of applications. Crafted with Acrylonitrile Butadiene Rubber seals, it guarantees a tight and secure fit. With one cable entry point, it streamlines cable management. Classified under the Heavy Duty Power Connector Hoods & Housings category, this product is a vital component for power distribution systems. Trust in the C14610G0066078 for reliable and durable performance in demanding settings.

